
M3062PT3-CPE | ||
---|---|---|
Digi-Key Part Number | M3062PT3-CPE-ND | |
Manufacturer | ||
Manufacturer Product Number | M3062PT3-CPE | |
Description | DEV COMPACT EMULATOR M16C/26A,28 | |
Detailed Description | M16C/62P - Debugger (In-Circuit/In-System) | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Renesas Electronics Corporation | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Type | Debugger (In-Circuit/In-System) | |
For Use With/Related Products | M16C/62P | |
Contents | Board(s) |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Dev EOL 1/Dec/2021 |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
REACH Status | REACH Unaffected |
ECCN | 4A994 |
HTSUS | 8471.41.0150 |
Attribute | Description |
---|---|
Standard Package | 1 |