
RTK9744L23S01000BE | ||
---|---|---|
Digi-Key Part Number | 559-RTK9744L23S01000BE-ND | |
Manufacturer | ||
Manufacturer Product Number | RTK9744L23S01000BE | |
Description | RZ/G2L EVAL BRD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Detailed Description | RZ/G2L RZ ARM® Cortex®-A55, Cortex®-M33 MPU Embedded Evaluation Board | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A55, Cortex®-M33 | |
Platform | - | |
Utilized IC / Part | RZ/G2L | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Resource Type | Link |
---|---|
Featured Product | RZ/G2L Arm® Cortex®- A55 Family |
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8471.50.0150 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹48,771.45000 | ₹48,771.45 |
Attribute | Description |
---|---|
Other Names | 559-RTK9744L23S01000BE |
Standard Package | 1 |