
RTKA214401DR0000BU | ||
---|---|---|
Digi-Key Part Number | 559-RTKA214401DR0000BU-ND | |
Manufacturer | ||
Manufacturer Product Number | RTKA214401DR0000BU | |
Description | EVAL BOARD FOR RAA214401 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | RAA214401 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Renesas Electronics Corporation | |
Series | - | |
Package | Box | |
Product Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V | |
Current - Output | 150mA | |
Voltage - Input | 4.5V ~ 40V | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | RAA214401 | |
Note | - |
Resource Type | Link |
---|---|
PCN Packaging | Label Change-All Devices 01/Dec/2022 |
Manuals | RTKA214401DR0000BU Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹3,388.99000 | ₹3,388.99 |
Attribute | Description |
---|---|
Other Names | 559-RTKA214401DR0000BU |
Standard Package | 1 |