YGRPEACH43LCDSHIELD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YGRPEACH43LCDSHIELD

Digi-Key Part Number
YGRPEACH43LCDSHIELD-ND
Manufacturer
Manufacturer Product Number
YGRPEACH43LCDSHIELD
Description
4.3INCH LCD KIT RZ/A1H 1ST PROTO
Detailed Description
LCD Touchscreen 4.3" Display Peach Platform Evaluation Expansion Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Renesas Electronics America Inc
Series
-
Package
Box
Product Status
Active
Platform
Peach
Type
Display
Function
LCD Touchscreen 4.3"
Utilized IC / Part
-
Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8471.80.1000
Additional Resources
AttributeDescription
Standard Package1