DF2368VTE34V

DigiKey Part Number
DF2368VTE34V-ND
Manufacturer
Manufacturer Product Number
DF2368VTE34V
Description
IC MCU 16BIT 512KB FLASH 120TQFP
Customer Reference
Detailed Description
H8S/2000 H8® H8S/2300 Microcontroller IC 16-Bit 34MHz 512KB (512K x 8) FLASH 120-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
H8S/2000
Core Size
16-Bit
Speed
34MHz
Connectivity
I2C, IrDA, SCI, SmartCard
Peripherals
DMA, POR, PWM, WDT
Number of I/O
83
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 10x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
120-TQFP (14x14)
Package / Case
120-TQFP
Base Product Number
Last Time Buy
Last Time Buy Date: 30/06/2025
All prices are in INR
Tray
QuantityUnit PriceExt Price
90₹1,851.20233₹1,66,608.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.