
F1471EVB-0P9 | |
|---|---|
DigiKey Part Number | 800-F1471EVB-0P9-ND |
Manufacturer | |
Manufacturer Product Number | F1471EVB-0P9 |
Description | BOARD |
Customer Reference | |
Detailed Description | F1471 - Amplifier 700MHz ~ 1.1GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Renesas Electronics Corporation | Utilized IC / Part F1471 |
Packaging Box | RF Frequency 700MHz ~ 1.1GHz |
Part Status Discontinued at DigiKey | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 700MHz ~ 1.1GHz |