KDC5512HEVALZ | |
---|---|
DigiKey Part Number | KDC5512HEVALZ-ND |
Manufacturer | |
Manufacturer Product Number | KDC5512HEVALZ |
Description | DAUGHTER CARD FOR KDC5512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | KAD5512HP-25, KMB001 Motherboard FemtoCharge™ 12 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 250M | |
Data Interface | Parallel | |
Input Range | 1.47Vpp | |
Power (Typ) @ Conditions | 429mW @ 250MSPS | |
Utilized IC / Part | KAD5512HP-25, KMB001 Motherboard | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | ₹19,173.08000 | ₹19,173.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19,173.08000 | ₹19,173.08 |