XSU530100.000000I

DigiKey Part Number
800-XSU530100.000000I-ND
Manufacturer
Manufacturer Product Number
XSU530100.000000I
Description
XSU XSROOTLG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 MHz Oscillator 3.3V
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
-
Frequency
100 MHz
Function
-
Output
-
Voltage - Supply
3.3V
Frequency Stability
-
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
-
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
-
Current - Supply (Disable) (Max)
-
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹392.87676₹3,92,876.76
Manufacturers Standard Package