- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to India within 4 days depending on location.
Free delivery to India on orders of ₹7,000 or more. A delivery charge of ₹1,200 will be billed on all orders less than ₹7,000.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
FPR2A-0R015F1 | ||
---|---|---|
Digi-Key Part Number | FPR2A-0R015F1-ND | |
Manufacturer | ||
Manufacturer Product Number | FPR2A-0R015F1 | |
Description | RES 0.015 OHM 1% 30W TO218 | |
Manufacturer Standard Lead Time | 31 Weeks | |
Detailed Description | 15 mOhms ±1% 30W Through Hole Resistor TO-247-2 Variant Current Sense, Non-Inductive Metal Foil | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Riedon | |
Series | ||
Package | Tube | |
Product Status | Active | |
Resistance | 15 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 30W | |
Composition | Metal Foil | |
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | TO-247-2 Variant | |
Supplier Device Package | TO-218 (TO-247) | |
Size / Dimension | 0.610" L x 0.181" W (15.50mm x 4.60mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Certfiicate |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
100 | ₹ 669.01360 | ₹ 66,901.36 |
Attribute | Description |
---|---|
Other Names | FPR2-T2180.015 FPR2-T2180.015-ND |
Standard Package | 100 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to India within 4 days depending on location.
Free delivery to India on orders of ₹7,000 or more. A delivery charge of ₹1,200 will be billed on all orders less than ₹7,000.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address