HEF4538BT,653
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC595AD112

Digi-Key Part Number
2156-74LVC595AD112-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
74LVC595AD112
Description
NOW NEXPERIA 74LVC595AD - SERIAL
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP Semiconductors
Series
Package
Bulk
Product Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
2156-74LVC595AD112
NEXNXP74LVC595AD112
Standard Package1