ADMP510ACEZ-RL7 | |
---|---|
DigiKey Part Number | 2156-ADMP510ACEZ-RL7-ND |
Manufacturer | |
Manufacturer Product Number | ADMP510ACEZ-RL7 |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 60 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.3 V Omnidirectional (-38dB ±2dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 60 Hz ~ 20 kHz | |
Sensitivity | -38dB ±2dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 350 Ohms | |
Voltage Range | 1.5 V ~ 3.3 V | |
Current - Supply | 250 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
Quantity | Unit Price | Ext Price |
---|---|---|
126 | ₹199.49159 | ₹25,135.94 |