CAT9555HV6I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADN2525ACPZ-500RL7

Digi-Key Part Number
2156-ADN2525ACPZ-500RL7-ND
Manufacturer
Manufacturer Product Number
ADN2525ACPZ-500RL7
Description
DIFFERENTIAL LASER DIODE DRIVER
Detailed Description
Laser Driver IC 1 Channel 3.07V ~ 3.53V 16-LFCSP-WQ (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Bulk
Product Status
Active
Type
Laser Diode Driver (Fiber Optic)
Number of Channels
1
Voltage - Supply
3.07V ~ 3.53V
Current - Supply
39 mA
Current - Modulation
80mA
Current - Bias
100 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-WFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (3x3)
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Bulk
QtyUnit PriceExt Price
8₹ 3,412.15375₹ 27,297.23
Additional Resources
AttributeDescription
Other Names
ANAANAADN2525ACPZ-500RL7
2156-ADN2525ACPZ-500RL7
Standard Package500