Diode 125 V 200mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAY72

DigiKey Part Number
2156-BAY72-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
BAY72
Description
DIODE STD 125V 200MA DO204AH
Customer Reference
Detailed Description
Diode 125 V 200mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Part Status
Obsolete
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
125 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
DO-204AH (DO-35)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature - Junction
175°C (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20000
All prices are in INR
Bulk
QuantityUnit PriceExt Price
7,869₹3.72744₹29,331.23