
BCV62,215 | ||
---|---|---|
Digi-Key Part Number | 2156-BCV62,215-954-ND | |
Manufacturer | NXP Semiconductors | |
Manufacturer Product Number | BCV62,215 | |
Description | NEXPERIA BCV62 - SMALL SIGNAL BI | |
Detailed Description | Transistor | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | NXP Semiconductors | |
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BCV62A,215 Datasheet |
HTML Datasheet | BCV62A,215 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
3,351 | ₹7.50330 | ₹25,143.56 |
Attribute | Description |
---|---|
Other Names | 2156-BCV62,215-954 |
Standard Package | 3,351 |