
BCV62,235 | ||
---|---|---|
Digi-Key Part Number | 2156-BCV62,235-ND | |
Manufacturer | ||
Manufacturer Product Number | BCV62,235 | |
Description | NOW NEXPERIA BCV62 - SMALL SIGNA | |
Detailed Description | Transistor Current Mirror 2 PNP (Dual) Current Mirror 30V 100mA Surface Mount SOT-143B | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Transistor Type | 2 PNP (Dual) Current Mirror | |
Applications | Current Mirror | |
Voltage - Rated | 30V | |
Current Rating (Amps) | 100mA | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BCV62C,215 Datasheet |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Qty | Unit Price | Ext Price |
---|---|---|
3,351 | ₹7.50330 | ₹25,143.56 |
Attribute | Description |
---|---|
Other Names | 2156-BCV62,235 NEXNXPBCV62,235 |
Standard Package | 3,351 |