
BCV62B/DG/B2215 | ||
---|---|---|
Digi-Key Part Number | 2156-BCV62B/DG/B2215-ND | |
Manufacturer | ||
Manufacturer Product Number | BCV62B/DG/B2215 | |
Description | SMALL SIGNAL BIPOLAR TRANSISTOR | |
Detailed Description | Bipolar (BJT) Transistor | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
Datasheets | BCV62C,215 Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8541.21.0075 |
Qty | Unit Price | Ext Price |
---|---|---|
2,061 | ₹12.23550 | ₹25,217.37 |
Attribute | Description |
---|---|
Other Names | NEXNXPBCV62B/DG/B2215 2156-BCV62B/DG/B2215 |
Standard Package | 3,000 |