QSOP-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL6215CUZ-T13

Digi-Key Part Number
2156-EL6215CUZ-T13-ND
Manufacturer
Elantec
Manufacturer Product Number
EL6215CUZ-T13
Description
ELANTEC INTERFACE CIRCUIT
Detailed Description
Laser Driver IC 3 Channel 5V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Elantec
Series
Package
Bulk
Product Status
Obsolete
Type
Laser Diode Driver
Data Rate
-
Number of Channels
3
Voltage - Supply
5V
Current - Modulation
-
Current - Bias
100 mA
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in INR
Bulk
QtyUnit PriceExt Price
2₹ 12,647.41500₹ 25,294.83
Additional Resources
AttributeDescription
Other Names
2156-EL6215CUZ-T13
HARELAEL6215CUZ-T13
Standard Package1