
M37151EFSS | ||
---|---|---|
Digi-Key Part Number | 2156-M37151EFSS-RE-ND | |
Manufacturer | ||
Manufacturer Product Number | M37151EFSS | |
Description | MICROCONTROLLER, 8-BIT, FLASH | |
Detailed Description | 7200 Series M37151 - Emulator EPROM MCU | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Renesas Electronics America Inc | |
Series | - | |
Package | Box | |
Product Status | Obsolete | |
Accessory Type | Emulator EPROM MCU | |
For Use With/Related Products | 7200 Series M37151 |
Resource Type | Link |
---|---|
UNKNOWN TYPE | M37151M6/M8/MA/MC/MF-XXXFP, M37151EFFP |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Qty | Unit Price | Ext Price |
---|---|---|
9 | ₹3,506.76444 | ₹31,560.88 |
Attribute | Description |
---|---|
Other Names | 2156-M37151EFSS-RE RENRNSM37151EFSS |
Standard Package | 1 |