
MAX3286CGI | ||
---|---|---|
Digi-Key Part Number | 2156-MAX3286CGI-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3286CGI | |
Description | LAN LASER DRIVER | |
Detailed Description | Laser Driver IC 1.25Gbps 1 Channel 3V ~ 5.5V 28-QFN (5x5) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 1.25Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 52 mA | |
Current - Modulation | 30mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX3297CUE |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
125 | ₹195.76800 | ₹24,471.00 |
Attribute | Description |
---|---|
Other Names | MAXMAXMAX3286CGI 2156-MAX3286CGI |
Standard Package | 1 |