
MAX3735EGG-T | ||
---|---|---|
Digi-Key Part Number | 2156-MAX3735EGG-T-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX3735EGG-T | |
Description | 2.7GBPS, LOW-POWERLASER DRIVERS | |
Detailed Description | Laser Driver IC 2.7Gbps 1 Channel 2.97V ~ 3.63V 24-TQFN-EP (4x4) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Laser Diode Driver (Fiber Optic) | |
Data Rate | 2.7Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.97V ~ 3.63V | |
Current - Supply | 27 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN-EP (4x4) | |
Mounting Type | Surface Mount |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
259 | ₹96.70919 | ₹25,047.68 |
Attribute | Description |
---|---|
Other Names | 2156-MAX3735EGG-T MAXMAXMAX3735EGG-T |
Standard Package | 259 |