LV5710V-TLM-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9483EEE

Digi-Key Part Number
2156-MAX9483EEE-ND
Manufacturer
Manufacturer Product Number
MAX9483EEE
Description
DUAL-OUTPUT, MULTIMODE CD-RW/DVD
Detailed Description
Laser Driver IC Channel
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
*
Package
Bulk
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
HTSUS0000.00.0000
3,138 In Stock
All prices are in INR
Bulk
QtyUnit PriceExt Price
259₹96.70919₹25,047.68
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX9483EEE
2156-MAX9483EEE
Standard Package259