SIT9005AIL71-XXDC12.288000E

DigiKey Part Number
2156-SIT9005AIL71-XXDC12.288000E-ND
Manufacturer
Manufacturer Product Number
SIT9005AIL71-XXDC12.288000E
Description
1 to 141 MHz, Spread-spectrum Os
Customer Reference
Detailed Description
12.288 MHz XO (Standard) LVCMOS Oscillator 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
12.288 MHz
Output
LVCMOS
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate ₹2,434.32 flat rate shipping fee will apply
All prices are in INR
Bulk
QuantityUnit PriceExt Price
135₹193.87622₹26,173.29