RF6E065BNTCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF6E065BNTCR

DigiKey Part Number
RF6E065BNTCRTR-ND - Tape & Reel (TR)
RF6E065BNTCRCT-ND - Cut Tape (CT)
RF6E065BNTCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RF6E065BNTCR
Description
MOSFET N-CH 30V 6.5A TUMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6.5A (Ta) 910mW (Ta) Surface Mount TUMT6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15.3mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
16.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
910mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TUMT6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,953
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹90.29000₹90.29
10₹56.65300₹566.53
100₹37.00140₹3,700.14
500₹28.54416₹14,272.08
1,000₹25.81951₹25,819.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹22.35720₹67,071.60
6,000₹20.61395₹1,23,683.70
9,000₹19.72599₹1,77,533.91
15,000₹18.72818₹2,80,922.70
21,000₹18.36790₹3,85,725.90
Manufacturers Standard Package