
RQ5E065AJTCL | |
|---|---|
DigiKey Part Number | RQ5E065AJTCLTR-ND - Tape & Reel (TR) RQ5E065AJTCLCT-ND - Cut Tape (CT) RQ5E065AJTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ5E065AJTCL |
Description | MOSFET N-CH 30V 6.5A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.5A (Ta) 760mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 18.1mOhm @ 6.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 760mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.03000 | ₹100.03 |
| 10 | ₹62.84900 | ₹628.49 |
| 100 | ₹41.22380 | ₹4,122.38 |
| 500 | ₹31.93448 | ₹15,967.24 |
| 1,000 | ₹28.94338 | ₹28,943.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹25.14322 | ₹75,429.66 |
| 6,000 | ₹23.22986 | ₹1,39,379.16 |
| 9,000 | ₹22.25530 | ₹2,00,297.70 |
| 15,000 | ₹21.16035 | ₹3,17,405.25 |
| 21,000 | ₹21.13415 | ₹4,43,817.15 |