
RW4E065GNTCL1 | |
|---|---|
DigiKey Part Number | 846-RW4E065GNTCL1TR-ND - Tape & Reel (TR) 846-RW4E065GNTCL1CT-ND - Cut Tape (CT) 846-RW4E065GNTCL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RW4E065GNTCL1 |
Description | NCH 30V 6.5A, HEML1616L7, POWER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.5A (Ta) 1.5W (Ta) Surface Mount DFN1616-7T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22.5mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 260 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1616-7T | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.39000 | ₹120.39 |
| 10 | ₹75.77300 | ₹757.73 |
| 100 | ₹50.14660 | ₹5,014.66 |
| 500 | ₹39.15416 | ₹19,577.08 |
| 1,000 | ₹35.61514 | ₹35,615.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹31.11921 | ₹93,357.63 |
| 6,000 | ₹28.85634 | ₹1,73,138.04 |
| 9,000 | ₹27.70381 | ₹2,49,334.29 |
| 15,000 | ₹27.21990 | ₹4,08,298.50 |