
MH-42-R-1-BK | |
|---|---|
DigiKey Part Number | 2524-MH-42-R-1-BK-ND |
Manufacturer | |
Manufacturer Product Number | MH-42-R-1-BK |
Description | SWITCH JOYSTICK HALL EFFECT 5V |
Customer Reference | |
Detailed Description | Joystick, 3 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ruffy Controls Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 3 - Axis | |
Actuator Type | Joystick | |
Switch Function | 4-Way Directional | |
Functions, Extra | 2 Pushbuttons | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Voltage Rating - DC | 5 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -15°C ~ 70°C | |
Panel Cutout Dimensions | Circular - 39.62mm | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Force | - |