MH-42-R-1-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH-42-R-2-BK

DigiKey Part Number
2524-MH-42-R-2-BK-ND
Manufacturer
Manufacturer Product Number
MH-42-R-2-BK
Description
SWITCH JOYSTICK HALL EFFECT 5V
Customer Reference
Detailed Description
Joystick, 3 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ruffy Controls Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Joystick, 3 - Axis
Actuator Type
Joystick
Switch Function
4-Way Directional
Functions, Extra
2 Pushbuttons
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Voltage Rating - DC
5 V
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Operating Temperature
-15°C ~ 70°C
Panel Cutout Dimensions
Circular - 39.62mm
Ingress Protection
IP50 - Dust Protected
Features
-
Mechanical Life
5,000,000 Cycles
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Ruffy Controls Inc.
A separate ₹11,065.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.