AC-C13 CN | |
---|---|
DigiKey Part Number | T1246-C13-CN-ND |
Manufacturer | |
Manufacturer Product Number | AC-C13 CN |
Description | CORD GB2099 TO IEC 320-C13 6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black GB2099 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | GB2099 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | - | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CCC, CE | |
Approved Countries | China, United Kingdom | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | ₹529.77000 | ₹529.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹529.77000 | ₹529.77 |
10 | ₹405.56600 | ₹4,055.66 |
25 | ₹365.85880 | ₹9,146.47 |
50 | ₹338.96680 | ₹16,948.34 |
100 | ₹314.53020 | ₹31,453.02 |
300 | ₹280.37287 | ₹84,111.86 |
500 | ₹266.22054 | ₹1,33,110.27 |
1,000 | ₹248.59947 | ₹2,48,599.47 |
2,500 | ₹227.86069 | ₹5,69,651.72 |