CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10F103ZB8NNNC

DigiKey Part Number
1276-2361-2-ND - Tape & Reel (TR)
1276-2361-1-ND - Cut Tape (CT)
1276-2361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10F103ZB8NNNC
Description
CAP CER 10000PF 50V Y5V 0603
Customer Reference
Detailed Description
10000 pF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10F103ZB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,09,575
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.85000₹8.85
10₹2.92100₹29.21
50₹1.98280₹99.14
100₹1.69070₹169.07
500₹1.20742₹603.71
1,000₹1.05870₹1,058.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹0.58114₹2,324.56
8,000₹0.48498₹3,879.84
12,000₹0.48140₹5,776.80
20,000₹0.47734₹9,546.80
28,000₹0.47488₹13,296.64
40,000₹0.47245₹18,898.00
48,000₹0.47130₹22,622.40
96,000₹0.46726₹44,856.96
1,00,000₹0.46704₹46,704.00
Manufacturers Standard Package