Tiger Claw BCS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCS-149-L-S-HE-045

Digi-Key Part Number
BCS-149-L-S-HE-045-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
BCS-149-L-S-HE-045
Supplier
Description
CONN RCPT 49POS 0.1 GOLD PCB R/A
Detailed Description
49 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
49
Number of Positions Loaded
48
Pitch - Mating
0.100" (2.54mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.110" (2.79mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.6A per Contact
Voltage Rating
475VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1