CLT-1xx-02-(G,H)-D-(A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CLT-1xx-02-(G,H)-D-(A)
CLT Series SMT

CLT-105-02-G-D

Digi-Key Part Number
SAM1165-05-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
CLT-105-02-G-D
Supplier
Description
CONN RCPT 10POS 0.079 GOLD SMD
Detailed Description
10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
10
Number of Positions Loaded
All
Pitch - Mating
0.079" (2.00mm)
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Alternate Length
CONN RCPT 100POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 98POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 96POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 94POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 92POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 90POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 88POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 86POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 84POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 82POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 80POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 78POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 76POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 74POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 72POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 70POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 68POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 66POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 64POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 62POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 60POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 58POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 56POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 54POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 52POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 50POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 48POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 46POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 44POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 42POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 40POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 38POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 36POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 34POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 32POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 30POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 28POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 26POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 24POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 22POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 20POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 18POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 16POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 14POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 12POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 8POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 6POS 0.079 GOLD SMD
Quantity Available: 0
CONN RCPT 4POS 0.079 GOLD SMD
Quantity Available: 0