cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTR-109-02-G-S

Digi-Key Part Number
FTR-109-02-G-S-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FTR-109-02-G-S
Supplier
Description
CONN HEADER SMD 9POS 1.27MM
Manufacturer Standard Lead Time
11
Detailed Description
Connector Header Surface Mount 9 position 0.050" (1.27mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Tube
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.050" (1.27mm)
Number of Positions
9
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.100" (2.54mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
1 (Unlimited)
EAR99
8536.69.4040
All prices are in INR
Tube
QtyUnit PriceExt Price
1₹ 166.52000₹ 166.52
51