cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW-13-16-T-S-250-SM

Digi-Key Part Number
HW-13-16-T-S-250-SM-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
HW-13-16-T-S-250-SM
Supplier
Description
CONN HDR 13POS 0.1 STACK SMD TIN
Detailed Description
13 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Bulk
Part Status
Active
Number of Positions
13
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.380" (9.650mm)
Length - Post (Mating)
0.130" (3.302mm)
Length - Stack Height
0.250" (6.350mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
1 (Unlimited)
EAR99
8536.69.4040
1