- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to India within 4 days depending on location.
Free delivery to India on orders of ₹7,000 or more. A delivery charge of ₹1,200 will be billed on all orders less than ₹7,000.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
MTLW-103-07-T-D-236 | ||
---|---|---|
Digi-Key Part Number | MTLW-103-07-T-D-236-ND | |
Manufacturer | ||
Manufacturer Product Number | MTLW-103-07-T-D-236 | |
Description | CONN HEADER VERT 6POS 2.54MM | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Samtec Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Pitch - Mating | 0.100" (2.54mm) | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Number of Positions Loaded | All | |
Style | Board to Board or Cable | |
Shrouding | Unshrouded | |
Mounting Type | Through Hole | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | 0.134" (3.40mm) | |
Overall Contact Length | 0.430" (10.92mm) | |
Insulation Height | 0.060" (1.52mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 5.2A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Mfg CAD Models | MTLW-103-07-T-D-236 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to India within 4 days depending on location.
Free delivery to India on orders of ₹7,000 or more. A delivery charge of ₹1,200 will be billed on all orders less than ₹7,000.
CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address