
PMSD-05-206-K-17.00-D-LDX | |
|---|---|
DigiKey Part Number | 612-PMSD-05-206-K-17.00-D-LDX-ND |
Manufacturer | |
Manufacturer Product Number | PMSD-05-206-K-17.00-D-LDX |
Description | .165" POWER MATE DOUBLE ROW DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | PMSD-05-206-K-17.00-D-LDX Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.165" (4.19mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 10 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹917.88000 | ₹917.88 |
| 10 | ₹847.89900 | ₹8,478.99 |
| 25 | ₹825.73960 | ₹20,643.49 |