cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-042-09-H-D-DP

Digi-Key Part Number
QTE-042-09-H-D-DP-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
QTE-042-09-H-D-DP
Supplier
Description
CONN DIFF ARRAY PLG 84P SMD GOLD
Detailed Description
84 Position Connector Differential Pair Array, Male Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
84
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
14mm
Height Above Board
0.528" (13.40mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package200