cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEI-113-02-G-S-AB

Digi-Key Part Number
SEI-113-02-G-S-AB-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
SEI-113-02-G-S-AB
Supplier
Description
CONN SPRING MOD 13POS SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
13 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
13
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in INR
Tube
QtyUnit PriceExt Price
1₹ 618.51000₹ 618.51
Additional Resources
AttributeDescription
Standard Package43