cms-photo-not-available

SFSD-05-28-F-14.00-DR-NDX

SFSD-05-28-F-14.00-DR-NDX-ND
Samtec Inc.
SFSD-05-28-F-14.00-DR-NDX
.050 SOCKET DISCRETE CABLE ASSEM
11 Weeks
10 Position Cable Assembly Rectangular Socket to Socket 1.17' (355.60mm)
 
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
1.17' (355.60mm)
Features
Latch Lock, Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
California Prop 65
Warning Information
Bulk
1₹ 605.87000₹ 605.87
Additional Resources
AttributeDescription
Standard Package1