cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD-05-30C-G-05.70-S

Digi-Key Part Number
SFSD-05-30C-G-05.70-S-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
SFSD-05-30C-G-05.70-S
Supplier
Description
.050 SOCKET DISCRETE CABLE ASSEM
Detailed Description
10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.475' (144.78mm, 5.70")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
0.475' (144.78mm, 5.70")
Features
Polarizing Key
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package1