cms-photo-not-available

SSQ-117-21-G-T

SSQ-117-21-G-T-ND
Samtec Inc.
SSQ-117-21-G-T
CONN RCPT 51POS 0.1 GOLD PCB
51 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
 
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
51
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
3
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.104" (2.64mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
465VAC, 655VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1