cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSW-104-22-G-T-VS

Digi-Key Part Number
SSW-104-22-G-T-VS-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
SSW-104-22-G-T-VS
Supplier
Description
CONN RCPT 12POS 0.1 GOLD SMD
Detailed Description
12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
12
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
3
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.335" (8.51mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
5.7A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1