cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFML-115-02-SM-D-LC-K-TR

Digi-Key Part Number
TFML-115-02-SM-D-LC-K-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
TFML-115-02-SM-D-LC-K-TR
Supplier
Description
CONN HEADER SMD 30POS 1.27MM
Detailed Description
Connector Header Surface Mount 30 position 0.050" (1.27mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.050" (1.27mm)
Number of Positions
30
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.134" (3.39mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package125