TSM-xxx-01-L-DV-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-108-01-S-DV-A-014

Digi-Key Part Number
TSM-108-01-S-DV-A-014-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
TSM-108-01-S-DV-A-014
Supplier
Description
CONN HEADER SMD 16POS 2.54MM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Connector Header Surface Mount 16 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
16
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
15
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in INR
Tube
QtyUnit PriceExt Price
1₹ 385.79000₹ 385.79
Additional Resources
AttributeDescription
Standard Package1