TSM-110-03-x-DH-A-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-110-03-L-DH-A-001-P-TR

Digi-Key Part Number
TSM-110-03-L-DH-A-001-P-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
TSM-110-03-L-DH-A-001-P-TR
Supplier
Description
CONN HEADER SMD R/A 20POS 2.54MM
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
20
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
19
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.420" (10.67mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package125