cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-08-09-L-D-255-SM-P

Digi-Key Part Number
TW-08-09-L-D-255-SM-P-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
TW-08-09-L-D-255-SM-P
Supplier
Description
2.00 MM FLEX STACK, FLEXIBLE BOA
Manufacturer Standard Lead Time
11
Detailed Description
16 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Bulk
Part Status
Active
Number of Positions
16
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.388" (9.855mm)
Length - Post (Mating)
0.133" (3.378mm)
Length - Stack Height
0.255" (6.477mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
1 (Unlimited)
EAR99
8536.69.4040
All prices are in INR
Bulk
QtyUnit PriceExt Price
1₹ 353.12000₹ 353.12
35