cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC100

Digi-Key Part Number
4008-AC100-ND
Manufacturer
Manufacturer Product Number
AC100
Description
CABLE ASSY AMPHENOL 2C X 10FT ST
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Schneider Electric
Series
-
Package
Box
Product Status
Active
Connector - Sensor
-
Termination
Connector
Connector - Cable
-
Cable Length
3.02m
All prices are in INR
Box
QtyUnit PriceExt Price
1₹13,564.49000₹13,564.49
Additional Resources
AttributeDescription
Other Names4008-AC100
Standard Package1