
ZS1027-T | |
---|---|
DigiKey Part Number | 4316-ZS1027-TTR-ND - Tape & Reel (TR) 4316-ZS1027-TCT-ND - Cut Tape (CT) 4316-ZS1027-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZS1027-T |
Description | TVS DIODE 27VWM 39.1VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.1V Clamp 7.67A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 39.1V | |
Current - Peak Pulse (10/1000µs) | 7.67A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹115.09000 | ₹115.09 |
10 | ₹83.74300 | ₹837.43 |
100 | ₹58.74880 | ₹5,874.88 |
500 | ₹47.83386 | ₹23,916.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ₹39.07995 | ₹58,619.92 |