OLS710D324-003

DigiKey Part Number
725-1290-ND
Manufacturer
Manufacturer Product Number
OLS710D324-003
Description
SENSOR LEVEL OPEN DRAIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Open Drain High-Dry Output 1/4" NPT and 3/8" Conduit
Datasheet
 Datasheet
EDA/CAD Models
OLS710D324-003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Cynergy3
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Open Drain
Output Configuration
High-Dry
Current
2.5 mA
Switch Actuation Level
-
Mounting Type
1/4" NPT and 3/8" Conduit
Material - Housing & Prism
Polysulfone
Operating Temperature
-40°C ~ 125°C
Voltage Rating
10 ~ 28VDC
Base Product Number
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,420.13000₹9,420.13
10₹8,970.69800₹89,706.98
50₹8,562.92920₹4,28,146.46
100₹8,311.31400₹8,31,131.40