
SSF212X050 | ||
---|---|---|
Digi-Key Part Number | 725-1012-ND | |
Manufacturer | ||
Manufacturer Product Number | SSF212X050 | |
Description | FLOATSWITCH HORZ 50VA NC/NO SS | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sensata-Cynergy3 | |
Series | ||
Package | Bag | |
Product Status | Obsolete | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 500 mA | |
Minimum Liquid Specific Gravity | 0.8 | |
Switch Actuation Level | - | |
Mounting Type | Male 1/2" (12.7mm) NPT | |
Material - Housing & Prism | 304 Stainless Steel | |
Operating Temperature | 120°C | |
Voltage Rating | 300VAC, 300VDC |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Attribute | Description |
---|---|
Other Names | SSF212X050-ND 725-1012 |
Standard Package | 5 |