
SSF212XPM12 | ||
---|---|---|
Digi-Key Part Number | 725-1305-ND | |
Manufacturer | ||
Manufacturer Product Number | SSF212XPM12 | |
Description | HORIZ SS FLOATSW 1/2 EXT MNT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sensata-Cynergy3 | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC/NO | |
Current | 500 mA | |
Minimum Liquid Specific Gravity | 0.75 | |
Switch Actuation Level | - | |
Mounting Type | Male 1/2" (12.7mm) NPT | |
Material - Housing & Prism | 304 Stainless Steel | |
Operating Temperature | 120°C | |
Voltage Rating | 300VAC, 300VDC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SSF212 Series |
CAD Models | SSF212XPM12.stp |
HTML Datasheet | SSF212 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₹15,631.84000 | ₹15,631.84 |
10 | ₹14,886.64800 | ₹1,48,866.48 |
50 | ₹14,210.61640 | ₹7,10,530.82 |
Attribute | Description |
---|---|
Other Names | 725-1305 |
Standard Package | 1 |